Digitus DN-81005 SFP transceiver module 1.2 GBit/s 100 m network module

MPN
DN-81005
Brand
Digitus
EAN-13
4016032389484
Order Code
16-2014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.72 £24.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Digitus DN-81005, also known as part number 1515953, is a SFP transceiver module designed to deliver high-speed data transfer with a capacity of up to 1.2 GBit/s across network infrastructures. This device supports fibre optic communication within a maximum distance of 100 metres, making it suitable for local area networks requiring efficient signal transmission without degradation. Engineered for reliability and versatility, this module is commonly utilised in telecommunications and data centre environments, where precise data transmission and network scalability are critical. Its compact form factor allows for easy integration into existing network equipment, ensuring seamless connectivity and optimal performance.
Type SFP transceiver module
Distances up to 100m
Interfaces LAN (10/100/1000 Mbps)
LAN Transfer Rate 1000 MBit/s
Product Type SFP transceiver module
Transfer Rate 1.2 GBit/s
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot