Digitus DN-651107 Ethernet switch 5 ports 10/100/1000 MBit/s industrial use

MPN
DN-651107
Brand
Digitus
EAN-13
4016032454472
Order Code
16-2002
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £109.10 £92.73
10+ £91.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Digitus DN-651107 is an industrial-grade Ethernet switch designed for robust networking applications, characterised by its five ports supporting data transfer rates of 10/100/1000 Mbit/s. This switch, identifiable by the EAN 04016032454472, serves as a network hub capable of efficient network switching and changeover, enhancing connectivity within complex industrial environments. Engineered for use in scenarios necessitating reliable LAN splitting and network management, the device offers a resilient and versatile solution for optimising network infrastructure. Typical applications include environments such as manufacturing plants, automated production lines, and other settings where rugged and stable network performance is essential.
Type Ethernet switch
Number of Ports 5
10/100/1000 Mbps Ports 5
Colour Black
Depth 32mm
Ethernet ports 5
Height 82mm
Max. ambient temperature 85°C
Min. ambient temperature -40°C
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 160g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot