Digitus DN-19 09-U-EC 19" Wall Cabinet 9U 600x505x450mm Grey-white (RAL 7035)

MPN
DN-19 09-U-EC
Brand
Digitus
EAN-13
4016032221708
Order Code
20-9082
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 21/07/2026

The DIGITUS® Professional Wall Mounting Cabinets - Dynamic Basic Series are made of a robust steel sheet construction with a minimum of seams. Ideal for all current IT- and Telecommunication applications. · 0.8 - 1.2 mm strong sheet steel with high load capacity, powder coated · Ventilation slots for active and passive ventilation and exhaustion · Protection rating IP 20 · Safety-glass door, lockable · Side sections detachable · 483 mm (19") profile rails on the front side, adjustable in depth · Distance between front profile rail and back door: approx. 360 mm · 3 earthing points (bottom, side panel and front door) · Cable entry on top and bottom · Extensive range of accessories available
Height 505mm
Width 600mm
Depth 450mm
Type "19"" wall cabinet"
Colour Grey-white (RAL 7035)

Reviews

Be the first to submit a review

Trustpilot