Digitus DK-3904LCA-50 Fibreglass FO Cable White 50 m Single mode 9/125 µ

MPN
DK-3904LCA-50
Brand
Digitus
EAN-13
4016032494669
Order Code
16-1939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.65
10+ £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Digitus DK-3904LCA-50 is a high-quality singlemode fibre optic cable designed for advanced data transfer and optical communication lines. This cable features a core diameter of 9/125 µm, facilitating efficient and reliable networking based on light waves. The 50-metre fibreglass construction ensures minimal signal loss, making it ideal for long-distance data transmission in high-bandwidth applications. As part of the network cable assemblies category, it is typically employed in environments requiring precise signal integrity, such as telecommunication infrastructures, data centres, and enterprise networking systems. The robust design supports consistent performance in complex installations, providing a durable solution for critical network operations.
Length 50m
Colour White
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable Use FO
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 1
Product Type FO Cable
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot