Digitus DK-2933A-05-LCA-SX Fibre Optic Cable Fibreglass White Green 100cm

MPN
DK-2933A-05-LCA-SX
Brand
Digitus
EAN-13
4016032501176
Order Code
16-1936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.10 £6.03
10+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Digitus DK-2933A-05-LCA-SX is a fibre optic cable designed for high-performance optical communication networks. This fibreglass FO cable, with a length of 100 cm, features a durable construction in a white, green, and mint green colour scheme, supporting data transfer that is modulated on light waves. As part of network cable assemblies, it is engineered specifically to facilitate efficient networking operations based on light wave technology. The cable is particularly suitable for applications requiring direct, high-speed data transmissions, such as connecting network devices in data centres or enterprise communication systems where reliability and speed are critical. With its advanced optical properties, the Digitus cable supports various engineering endeavours by ensuring optimal data integrity over significant distances.
Length 100cm
Colour Green
Connection Type Fibreglass
Type LC APC plug
Attenuation 60dB
Cable Design Round
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO
Rack size 483 mm (19")
Type A LC APC plug
Type B LC APC plug

Reviews

Be the first to submit a review

Trustpilot