Digitus DK-2933A-01-LCA-SX Fibre Optic Cable 100 cm White 9/125 µ Single mode

MPN
DK-2933A-01-LCA-SX
Brand
Digitus
EAN-13
4016032501152
Order Code
16-1934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.38 £3.72
10+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus DK-2933A-01-LCA-SX is a fibre optic cable crafted for precise and efficient optical communication lines, providing reliable data transfer by modulating information on light waves. This single mode network cable assembly has a core specification of 9/125 µ designed to support high-speed, long-distance networking applications typically found in telecommunications, data centres, and enterprise-level infrastructures. Measuring 100 cm in length and available in a white finish, this cable facilitates seamless connectivity in systems requiring minimal signal loss over extended runs. Engineers will appreciate the robust construction and consistent performance of the cable, ensuring it meets stringent technical standards for demanding network environments. Meeting the needs of professionals working with light wave-based communication, the Digitus DK-2933A-01-LCA-SX represents a vital component in modern fibre optic networking projects.
Length 100cm
Colour Green
Connection Type Fibreglass
Type LC APC plug
Attenuation 60dB
Cable Design Round
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO
Rack size 483 mm (19")
Type A LC APC plug
Type B LC APC plug

Reviews

Be the first to submit a review

Trustpilot