Digitus DK-2933-05-APC-SX Fibreglass FO Cable Yellow 3 m Single mode 9/125 µ

MPN
DK-2933-05-APC-SX
Brand
Digitus
EAN-13
4016032492849
Order Code
16-1933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Digitus DK-2933-05-APC-SX is a high-quality fibre optic cable designed for efficient data transfer through optical communication lines. This singlemode cable measures 3 metres in length and features a core/cladding size of 9/125 micrometres, facilitating connections over long distances with minimal signal loss. The cable is constructed with a yellow fibreglass jacket, making it suitable for use in high-performance networking environments that rely on modulated light waves for data transmission. Typically utilised in applications such as telecommunications, internet service provision, and data centre networking, this cable is ideal for engineers seeking reliable network cable assemblies for establishing robust connections in critical infrastructure.
Length 3m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable Use FO
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot