Digitus DK-2933-03-APC-SX Fibreglass FO Cable Yellow 3 m Single mode Fibre Opti

MPN
DK-2933-03-APC-SX
Brand
Digitus
EAN-13
4016032492832
Order Code
16-1932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Digitus DK-2933-03-APC-SX is a fibreglass fibre optic cable designed for high-efficiency data transfer in optical communication lines. This yellow, 3-metre singlemode fibre optic cable is part of the network cable assemblies category and is developed to facilitate precise and reliable data transmission modulated on light waves. The cable's singlemode design ensures minimal signal loss and supports long-distance networking applications, making it ideal for backbone networks and telecommunications infrastructure where high-speed internet connectivity is essential. Engineers frequently utilise this cable type in environments that demand a robust and stable connection such as data centres and enterprise networks that rely on the superior performance characteristics of fibre optic technology. As an integral component of advanced networking systems, it contributes to efficient data handling and high bandwidth transfers.
Length 3m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable Use FO
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot