Digitus DK-2933-01-APC-SX Fibreglass FO Cable 1m Yellow Single mode 9/125µ

MPN
DK-2933-01-APC-SX
Brand
Digitus
EAN-13
4016032492825
Order Code
16-1931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Digitus DK-2933-01-APC-SX is a fibreglass fibre optic network cable specifically designed for high-efficiency optical communication lines. This singlemode cable, coloured in yellow for easy identification, features a 9/125µ core, optimised for data transfer through modulated light waves, which significantly enhances data integrity and speed in networking applications. As a part of the Network Cable Assemblies type, it is engineered to provide reliable performance in environments where consistent and high-quality data transfer is critical, including telecommunications, data centres, and complex network infrastructures. Its robust construction ensures it is suited for applications demanding precise and uninterrupted optical connectivity.
Length 1m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable Use FO
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot