Digitus DK-2922A-10-SCA-SX Fibreglass Fibre Optic Cable 10000 cm White Green

MPN
DK-2922A-10-SCA-SX
Brand
Digitus
EAN-13
4016032501220
Order Code
16-1928
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100cm 500cm 10000cm 20000cm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.46 £10.59
10+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 03/10/2026

Digitus DK-2922A-10-SCA-SX is a fibreglass fibre optic cable designed for high-efficiency data transmission over optical communication lines, facilitating networking based on light waves. This fibre optic cable is 10000 cm in length and features a distinctive combination of white and lime green colours for easy identification. Engineered for reliability and performance, the DK-2922A-10-SCA-SX is ideal for applications such as telecommunications, data centres, and high-speed network infrastructure, where data transfer is modulated on light waves for fast and secure communication. As part of the network cable assemblies category, this cable supports robust and high-capacity throughput, making it a fundamental component for advancing network connectivity in professional environments.
Length 10000cm
Colour Green
Connection Type Fibreglass
Type SC APC plug
Attenuation 60dB
Cable Design Round
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO
Rack size 483 mm (19")
Type A SC APC plug
Type B SC APC plug

Reviews

Be the first to submit a review

Trustpilot