Digitus DK-2922A-01-SCA-SX Fibre optic Cable White Lime green 100 cm

MPN
DK-2922A-01-SCA-SX
Brand
Digitus
EAN-13
4016032501206
Order Code
16-1926
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100cm 500cm 10000cm 20000cm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.52
10+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Digitus DK-2922A-01-SCA-SX is a fibre optic cable that serves as a critical component for optical communication lines, facilitating data transfer modulated on light waves. This network cable assembly, measuring 100 cm, is manufactured with precision to support high-speed networking applications that rely on the robust transmission capabilities of fibreglass materials. Available in a distinctive combination of white and lime green, the cable is engineered to ensure efficient connectivity in environments susceptible to electromagnetic interference, such as data centres, telecommunication networks, and high-performance computing infrastructures. The Digitus fibre optic cable is designed to provide reliable data integrity and minimal signal loss, making it an ideal solution for engineers deploying advanced networking systems based on light wave technologies.
Length 100cm
Colour Green
Connection Type Fibreglass
Type SC APC plug
Attenuation 60dB
Cable Design Round
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO
Rack size 483 mm (19")
Type A SC APC plug
Type B SC APC plug

Reviews

Be the first to submit a review

Trustpilot