Digitus DK-1644-A-050/BL Network cable CAT 6A 5m Black Hal-free Flame-retardant

MPN
DK-1644-A-050/BL
Brand
Digitus
EAN-13
4016032327493
Order Code
16-1921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 350 in stock

Digitus DK-1644-A-050/BL is a high-performance network cable assembly designed to meet the demanding requirements of modern networking environments. This 5-metre patch cable is equipped with RJ45 connectors and supports CAT 6A S/FTP specifications, offering excellent shielding through its twisted pairs for reduced electromagnetic interference and superior data transmission. The cable's halogen-free and flame-retardant construction ensures enhanced safety standards, making it suitable for use in both residential and commercial installations. Engineers often use this network cable in data centres, office networks, and other settings where reliable and high-speed Ethernet connections are essential for routers, switches, and patch panels. Its robust design and compliance with rigorous safety and performance standards make it an optimal choice for critical network infrastructure.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot