Digitus DK-1617-100 RJ45 Patch Cable CAT 6 U/UTP 10m Grey LSZH Halogen-free

MPN
DK-1617-100
Brand
Digitus
EAN-13
4016032388036
Order Code
20-9018
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 298 in stock

The Digitus® Category 6 Class E patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 Standard. They guarantee that the cable installation meets the ISO & EN channel specification and offer excellent performance in the Digitus® CAT 6 cabling. The power has been tested up to 250 MHz, including performance features such as close-up crosstalk ("NEXT"). The Digitus® patch cables have been specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. The bushing also has a locking lever protection, which prevents the cable from getting caught and the break of the locking lever from the plug. The red color of the plugs makes it easy to identify the category 6.
Cable Length 10m
Type Network cable, patch cable
Colour Grey

Reviews

Be the first to submit a review

Trustpilot