Digitus DK-1617-050/G RJ45 Network cable CAT 6 U/UTP 5m Green Incl. detent

MPN
DK-1617-050/G
Brand
Digitus
EAN-13
4016032387923
Order Code
16-1835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Digitus DK-1617-050/G is a robust CAT 6 U/UTP RJ45 network cable designed to provide reliable connectivity for various networking setups. With a generous length of 5 metres, this green-coloured patch cable is equipped with durable connectors that ensure a secure and stable connection, thanks to the included detent feature. As a component of network cable assemblies, it is ideal for establishing connections between routers, switches, and other network devices in both commercial and residential environments. The cable's unshielded twisted pair construction supports Gigabit Ethernet applications, ensuring optimal performance in data transfer and reducing electromagnetic interference. This product comes with a GTIN of 04016032387923 and serves as a dependable choice for engineers seeking efficient and cost-effective solutions for high-speed network installations.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot