Digitus DK-1617-0025 RJ45 Network Cable CAT 6 U/UTP Grey 0.25 m Halogen-free

MPN
DK-1617-0025
Brand
Digitus
EAN-13
4016032387534
Order Code
16-1821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

Digitus DK-1617-0025 is a robust RJ45 network cable designed for high-speed data transmission in professional and industrial networking environments. This CAT 6 U/UTP patch cable is engineered to facilitate seamless connectivity up to 0.25 metres, making it ideal for applications that require short-distance, high-volume data transfer, such as data centres, server rooms, and network switch configurations. The cable's halogen-free jacket enhances safety by reducing toxic emissions and smoke in the event of a fire, meeting stringent industry safety standards. Its sturdy construction supports stable, interference-free connections, ensuring optimal performance when linking routers, switches, and other Ethernet devices. The grey finish offers a neutral and professional appearance suitable for various technical setups.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot