Digitus DK-1617-0025/BL Network cable patch CAT6 U/UTP Black 0.25 m Halogen-free

MPN
DK-1617-0025/BL
Brand
Digitus
EAN-13
4016032387558
Order Code
16-1823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.913
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

Digitus DK-1617-0025/BL is a highly reliable network cable assembly designed to meet the demanding requirements of modern data communications. This patch cable is a Category 6 U/UTP type, providing excellent performance with a length of 0.25 metres. Its halogen-free construction is ideal for environments where reduced fumes and toxic emissions are essential, such as in confined spaces or areas with strict safety standards. The cable terminates with RJ45 connectors on each end, facilitating seamless integration with various networking equipment like routers, switches, and patch panels. The robust design and electromagnetic compatibility make it well-suited for use in server rooms, data centres, and enterprise networking applications where stable and efficient network connectivity is crucial.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot