Digitus DK-1613-A-030 RJ45 CAT 6A U/UTP 3m Grey Halogen-free Patch Cable

MPN
DK-1613-A-030
Brand
Digitus
EAN-13
4016032371458
Order Code
16-1818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Digitus DK-1613-A-030 is a high-performance patch cable designed for reliable data transmission in network environments. This RJ45 CAT 6A U/UTP ethernet cable measures 3.00 metres in length and comes in a grey, halogen-free jacket, ensuring safety and reduced toxic emissions in the event of a fire. Engineered using twisted pairs, this cable facilitates efficient and secure connections between network devices, such as routers, switches, and computers, adhering to the stringent standards required for high-speed networks. The CAT 6A specification supports frequencies up to 500 MHz, making it suitable for applications demanding high bandwidth and low interference, such as data centres, server rooms, and complex office networks.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding U/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot