Digitus DK-1612-100 Network cable CAT 6 U/UTP 10m Grey twisted pairs

MPN
DK-1612-100
Brand
Digitus
EAN-13
4016032372172
Order Code
16-1814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 425 availableBack-order availability date - 03/12/2026

Digitus DK-1612-100 is a high-performance network cable assembly designed for efficient data transmission in various networking environments. This patch cable features Category 6 U/UTP construction with twisted pairs, ensuring reduced crosstalk and improved signal quality over a 10-metre length. The grey cable is equipped with RJ45 connectors, making it suitable for connecting devices such as routers, switches, and computers within local area networks (LANs). Its robust design caters to professional applications, providing reliable connectivity for both commercial and residential ethernet installations. With its combination of quality materials and precise engineering, this cable effectively supports high-speed network requirements while maintaining compatibility with backward networking standards.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot