Digitus DK-1531-020 RJ45 Network cable CAT 5e Grey 2m SF/UTP Patch Cable

MPN
DK-1531-020
Brand
Digitus
EAN-13
4016032213086
Order Code
16-1775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 793 in stock

Digitus DK-1531-020 is a high-quality RJ45 network cable designed to meet the demands of efficient data transmission in various network environments. This patch cord is classified as a Category 5e solution, providing reliable connectivity with an optimal length of 2 metres and is constructed with SF/UTP shielding to minimise electromagnetic interference and ensure data integrity. Featuring twisted pair construction, each cable is equipped with robust RJ45 connectors, making it suitable for connecting routers, switches, and other network devices within local area networks and office settings. The grey-coloured sheath adds an aesthetically neutral touch, while the cable's engineering optimises performance for applications requiring consistent, high-speed Ethernet connections.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type SF/UTP
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot