Digitus DK-1512-150 RJ45 Network cable CAT 5e U/UTP Grey 15m

MPN
DK-1512-150
Brand
Digitus
EAN-13
4016032198789
Order Code
16-1772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.93
50+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Digitus DK-1512-150 is a reliable network cable, providing a CAT 5e U/UTP patch solution designed for efficient data transmission. This ethernet cable features RJ45 connectors, ensuring compatibility with various network setups and equipment such as routers and switches. With a length of 15 metres, it offers flexibility and convenience for connecting devices within both home and office environments. The grey cable is designed to minimise interference and maintain performance in LAN environments, making it suitable for tasks such as connecting computers, printers, and other network devices. As a patch cable, it is an essential component in structured cabling systems, ensuring stable and efficient network connectivity.
Type Network cable, patch cable
Length 15.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot