Digitus DK-1512-030 RJ45 Network cable CAT 5e U/UTP Grey 3.00 m

MPN
DK-1512-030
Brand
Digitus
EAN-13
4016032198741
Order Code
16-1711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.893
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 642 in stock

Digitus DK-1512-030 is a reliable network cable solution designed for efficient data transmission in various network setups. This CAT 5e RJ45 patch cable, measuring 3.00 metres in length, features a U/UTP (Unshielded Twisted Pair) construction, which reduces electromagnetic interference for clear signal quality. Its robust grey outer jacket provides durability, making it suitable for high-traffic environments such as offices or data centres. Commonly used for connecting routers, switches, and patch panels, this cable is ideal for establishing Ethernet connections with speeds up to 1000 Mbps, supporting a wide array of network applications. With its straightforward plug-and-play capability, the Digitus DK-1512-030 serves as a practical choice for both new installations and extending existing networks.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot