Digitus DA-90428 Monitor wall mount Black 17" - 45" Retractable Rotatable

MPN
DA-90428
Brand
Digitus
EAN-13
4016032479789
Order Code
16-1647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £41.28 £40.67
10+ £40.32 £39.73
50+ £39.87 £39.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Digitus DA-90428 is a monitor wall mount designed for displays ranging from 17 inches to 45 inches, with the adaptability to support various environments. Constructed with a robust black finish, this mount is engineered to provide a retractable arm with full rotational capabilities, allowing effortless movement and positioning of the monitor to optimise viewing angles. The wall mount features height adjustability, along with the ability to tilt, swivel, and rotate, ensuring it meets the diverse needs of office workstations, digital signage setups, or command centres where flexibility and ergonomic positioning of screens are critical. Ideal for enhancing space efficiency and visual ergonomics, the Digitus DA-90428 is suitable for technical applications where precision and adjustability are paramount.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 23kg
Add-on displays 1
Colour Black
Depth 224mm
Dimensions (W x H x D) 455 x 350 x 224 mm
Height 350mm
Material (details) Plastic, steel
Pneumatic technology No
Suitable For 43,2 cm (17") - 114,3 cm (45")
Tilt Range (top) 45°
Weight 2900g
Width 455mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot