Digitus DA-90399 Monitor desk mount Black 13"-32" Rotatable adjustable

MPN
DA-90399
Brand
Digitus
EAN-13
4016032465164
Order Code
16-1641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus DA-90399 is a versatile monitor desk mount designed to accommodate monitors ranging from 13 to 32 inches in size, supporting the seamless integration of displays in numerous environments. Engineered in a sleek black matte finish, this mount offers comprehensive adjustability options including rotation, height adjustment, tilting, and swivelling capabilities, ensuring optimal viewing angles and ergonomic setups. The robust construction of the DA-90399 makes it suitable for a range of applications, such as enhancing workstation ergonomics in office settings, improving display positions in control rooms, or providing flexible monitor arrangements in design studios. Its capacity to support various movements allows for easy repositioning, making it an ideal solution for environments where monitor placement needs to quickly and frequently adapt.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black, Black (matt)
Depth 517mm
Dimensions (W x H x D) 114 x 498 x 517 mm
Height 498mm
Material (details) Steel
Max. table Thickness 85mm
Pneumatic technology No
Suitable For 33,0 cm (13") - 81,3 cm (32")
Tilt Range (top) 45°
Weight 2500g
Width 114mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot