Digitus DA-90374 PC/monitor trolley Black Height-adjustable Keyboard tray

MPN
DA-90374
Brand
Digitus
EAN-13
4016032457435
Order Code
16-1636
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £96.88 £82.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 128 availableBack-order availability date - 13/11/2026

Digitus' DA-90374 is a versatile PC/monitor trolley designed to accommodate displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches). This robust trolley is engineered in a black finish and features a height-adjustable keyboard tray, providing ergonomic adjustments suitable for various work environments. It supports advanced functionalities such as tiltable and swivelling adjustments, allowing for flexible positioning and optimal viewing angles. Ideal for use in laboratories, technical workplaces, and educational institutions, this trolley facilitates efficient space management and enhanced workflow dynamics by enabling mobility and adaptability in dynamic settings. Its construction is optimised for stability and ease of use, serving as a reliable solution for organising and transporting computer equipment.
Adjustable Height Yes
Rotation Yes°
Type PC/monitor trolley
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 533mm
Dimensions (W x H x D) 654 x 1780 x 533 mm
Height 1780mm
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")
Supported monitors 1
Tilt Range (top) -15°
Weight 10300g
Width 654mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot