Digitus DA-90372 Monitor wall mount Black Height-adjustable Swivelling Tiltable

MPN
DA-90372
Brand
Digitus
EAN-13
4016032457442
Order Code
16-1635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £118.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 19/12/2026

Digitus DA-90372 is a versatile monitor wall mount designed for Displays, Mounts & Docking Stations, offering robust support for monitors ranging from 43.2 cm (17") to 81.3 cm (32"). Constructed in a sleek black finish, it features height-adjustable, swivelling, tiltable, and rotatable capabilities, allowing for optimal screen positioning in various viewing contexts. The mount's engineering includes a swivelling mechanism and a keyboard tray for enhanced ergonomic flexibility, making it suitable for dynamic work environments such as control rooms, office workstations, or collaborative tech spaces where space efficiency and user comfort are priorities. The Digitus DA-90372 ensures secure mounting and ease of adjustability, catering to the precise demands of professional settings.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 63.5cm
Dimensions (W x H x D) 65.4 x 106.6 x 63.5 cm
Height 106.6cm
Pneumatic technology Yes (built-in)
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) -35°
Weight 9400g
Width 65.4cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot