Digitus DA-90361 desk mount 15"-27" black rotatable height-adjustable tiltable

MPN
DA-90361
Brand
Digitus
EAN-13
4016032424819
Order Code
16-1631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.38 £26.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus DA-90361 offers an exceptional solution for mounting monitors ranging from 15 to 27 inches with precision and flexibility. This desk mount is designed to accommodate displays seamlessly, providing a robust system that supports rotatable, height-adjustable, and tiltable functionalities. Constructed in a sleek black finish, the mount offers users the capability to swivel, allowing for optimal positioning in both professional engineering environments and office settings. The DA-90361 is particularly beneficial for applications requiring ergonomic adjustments, such as in control rooms, CAD workstations, and software development environments, where screen alignment and accessibility are paramount. Its sturdy construction ensures reliable performance, making it an ideal choice for scenarios demanding both stability and adaptability.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 490mm
Dimensions (W x H x D) 550 x 116 x 490 mm
Height 116mm
Max. table Thickness 72mm
Pneumatic technology No
Suitable For 38,1 cm (15") - 68,6 cm (27")
Tilt Range (top) 22.5°
Weight 3330g
Width 550mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot