Digitus DA-70852 TV/monitor Adapter USB-C to HDMI plug socket 15 cm length

MPN
DA-70852
Brand
Digitus
EAN-13
4016032447528
Order Code
16-1589
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.52 £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 474 in stock

Digitus DA-70852 is a TV/monitor adapter designed to convert USB-C outputs to HDMI inputs, with a length of 15 cm. This compact and efficient solution bridges the connectivity gap between modern devices equipped with USB-C ports and displays using HDMI interfaces. Engineered for versatility, it supports high-definition video output, making it suitable for applications in presentations, meetings, and personal entertainment where high-quality video transmission is essential. The adapter ensures seamless integration into setups requiring the conversion of USB-C signals to HDMI, enabling users to leverage their existing hardware without compromising on video quality. Its robust construction and reliable performance make it an indispensable tool for engineers and technicians in environments where space is limited and a durable connection is paramount.
Type Display Adapter
Interface USB
Cable Design Round
Cable Length 15.00cm
Cable Use TV/monitor
Cable version HDMI High Speed
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Shielding Braid shielding/shielding film
Signal flow direction Unidirectional (uni)
Type A USB-C® plug
Type B HDMI socket
Video resolution 4096 x 2160 Pixel
Weight 60.00

Reviews

Be the first to submit a review

Trustpilot