Digitus Office & IT-PC Accessories-USB Ports, Hubs & Adaptors HDMI socket 654849

Weidmuller Brand: Weidmuller
This Digitus group consists of USB-C to HDMI adapters manufactured by Digitus.
Description Image Product Buy Pricing (Ex VAT) Type Product Type Type A Cable Design Cable Use Cable Length Cable version Connector Version Shielding Signal flow direction Video resolution Weight Interface Colour No. of A connectors No. of B connections Core Material Type B
Digitus AK-300450-000-S USB 2.0 Adapter USB-C to HDMI socket
Digitus AK-300450-000-S USB 2.0 Adapter USB-C to HDMI socket
Standard range
Order code: 16-1474
MPN: AK-300450-000-S

Despatched within 4 working days - 10 in stock
1+ £12.78
Price per unit Ex VAT
USB 2.0 Adapter USB 2.0 Adapter USB-C® USB 2.0 USB Black 1 1 Copper HDMI socket
Digitus DA-70852 TV/monitor Adapter USB-C to HDMI plug socket 15 cm length
Digitus DA-70852 TV/monitor Adapter USB-C to HDMI plug socket 15 cm length
Standard range
Order code: 16-1589
MPN: DA-70852

Despatched within 4 working days - 456 in stock
1+ £10.12
Price per unit Ex VAT
Display Adapter TV/monitor Adapter USB-C® plug Round TV/monitor 15.00cm HDMI High Speed straight Braid shielding/shielding film Unidirectional (uni) 4096 x 2160 Pixel 60.00 USB Black 1 1 Copper HDMI socket

Trustpilot