Digitus Da-70828 HDMI USB-C Adapter Black Shielded 0.18M 1X USB-C To 2X HDMI

MPN
DA-70828
Brand
Digitus
EAN-13
4016032485629
Order Code
16-1583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.51 £21.68
10+ £21.05
50+ £20.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Digitus DA-70828 is an audio and video adaptor designed to extend or duplicate display signals via two HDMI outputs from a single USB-C input. This black, shielded adaptor features a compact design with a round 0.18 metre cable, providing stable signal transfers with minimal interference in multi-monitor setups. The adapter is suitable for use in various engineering applications, such as in presentations, video conferencing, and multi-display workstation setups where high-definition video output is required. It enables seamless connection between modern devices that support USB-C and displays that use HDMI, ensuring compatibility across a range of systems.
Type Display Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 2
Product Type TV/monitor Adapter
Type A USB-C®
Adaptor Type USB-C®
Cable Design Round
Cable Length 0.18m
Cable Type HDMI 1.4b
Cable Use TV/monitor
Cable version HDMI High Speed
Connector A USB-C
Connector B HDMI socket
Connector Version straight
Core Material Copper
HDMI version HDMI 1.4b
Rack size 483 mm (19")
Type B HDMI socket

Reviews

Be the first to submit a review

Trustpilot