Digitus Da-70827 Adapter Displayport VGA USB-C Black Shielded 0.2 M Round

MPN
DA-70827
Brand
Digitus
EAN-13
4016032478768
Order Code
16-1581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.63 £8.19
10+ £7.77
50+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus DA-70827 presents a versatile solution for video signal conversions, featuring a DisplayPort and RGB adapter with a USB-C interface to cater to diverse connectivity needs. This adapter, constructed with a black shielded housing and a 0.2-metre round cable, facilitates seamless integration between USB-C enabled devices and displays equipped with DisplayPort or VGA sockets. Its robust design is tailored to maintain signal integrity and support high-quality video transmissions, making it well-suited for professional environments like corporate conference rooms or engineering workstations requiring stable projection from modern laptops to legacy display systems. The Digitus DA-70827 caters to the needs of engineers and IT professionals seeking reliable means to bridge connectivity gaps in multi-faceted audio and video setups.
Type Display Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 2
Product Type TV/monitor Adapter
Type A USB-C®
Adaptor Type USB-C®
Cable Design Round
Cable Length 0.2m
Cable Type DisplayPort 1.4
Cable Use TV/monitor
Connector A USB-C
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.4
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot