Digitus DA-70257 USB hub 4-port USB 3.0 black compact design durable build

MPN
DA-70257
Brand
Digitus
EAN-13
4016032490470
Order Code
16-1573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus DA-70257 is a high-performance USB 3.0 hub designed to expand connectivity options by providing four additional USB 3.0 ports from a single USB interface. This device, classified under USB and Firewire plugs and sockets, supports data transfer rates of up to 5 Gbps, making it suitable for applications requiring rapid data throughput, such as connecting high-speed external storage devices and facilitating communication with peripherals like printers and cameras. With its compact design, the DA-70257 is ideal for use in engineering environments where space efficiency and swift data interchange are crucial, such as computer-aided design workstations or in test and measurement setups. The hub is compliant with previous USB iterations, ensuring broad compatibility and seamless integration into diverse technological ecosystems.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.0 hub
Depth 25mm
Height 69mm
No. of outputs 4
Rack size 483 mm (19")
Weight 285g
Width 139mm

Reviews

Be the first to submit a review

Trustpilot