Digitus DA-70243 3-port USB 2.0 hub Aluminium USB C OTG SD reader

MPN
DA-70243
Brand
Digitus
EAN-13
4016032425830
Order Code
16-1565
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Digitus DA-70243 is a versatile USB hub designed for efficient connectivity and data transfer, presented under the category of USB & Firewire plugs and sockets. This device features three USB 2.0 ports complemented by a USB C connector, offering multipurpose connectivity options. It is housed in a robust aluminium casing, which is noted for its lightweight and durable characteristics. Additionally, this hub supports OTG function, enabling direct data exchange between compatible devices, and is equipped with a built-in SD card reader, facilitating quick and easy access to media files. Typical applications for the DA-70243 include expanding connectivity for laptops and desktop computers, particularly in environments that require seamless data exchange and device interoperability.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Aluminium
Depth 16mm
Height 23mm
No. of outputs 5
Power Supply Type via USB
Product Type USB 2.0 hub
Rack size 483 mm (19")
Weight 30g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot