Digitus DA-70167 USB 2.0 Adapter 9-pin 0.80m Gold Plated Connectors

MPN
DA-70167
Brand
Digitus
EAN-13
4016032456308
Order Code
16-1553
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.62
10+ £9.28
50+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,074 in stock

Digitus DA-70167 is a USB 2.0 adapter designed for connecting devices requiring a 9-pin D-SUB-plug interface. Featuring a length of 0.80 metres, this adapter provides a reliable connection between one USB 2.0 connector A and a 9-pin D-SUB-plug, ensuring efficient data transfer and communication. The connectors are gold plated to enhance signal integrity and minimise data loss, making it suitable for applications where high reliability is essential. This adapter is particularly useful in environments where legacy equipment with serial connections needs integration with modern USB interfaces, often found in industrial automation, data acquisition systems, and specialised computing environments. Its robust design reflects considerations for enduring prolonged usage in professional settings.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0
Type A USB 2.0 connector A
Cable Design Round
Cable features gold plated connectors
Cable Length 0.80m
Connector Version straight
Rack size 483 mm (19")
Type B D-SUB-plug 9-pin
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot