Digitus AT-AG 8/8 C6S RJ45 Networks Adapter Grey Patch Cable Adapters

MPN
AT-AG 8/8 C6S
Brand
Digitus
EAN-13
4016032229032
Order Code
16-1543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

Digitus AT-AG 8/8 C6S is a RJ45 networks adapter, also referred to as the 2335566 Digitus AT-AG 8/8 C6S. This product is a high-performance patch cable adapter designed to ensure efficient and reliable connectivity in network applications. The adapter features precision-engineered contacts and a robust construction that supports Category 6 S/FTP cabling, making it suitable for high-speed data transmission in structured cabling systems. It is commonly used in environments requiring stable network interfaces, such as data centres, telecommunications, and IT infrastructure setups, aiding engineers in maintaining optimal network performance.
Type Network adapter
Cable features Shielded
Cable Use Networks
Colour Grey
Connection Type RJ45
Connections RJ45 connector
No. of A connectors 1
No. of B connections 1
Type A RJ45 socket
Type B RJ45 socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot