Digitus Ak-770905-100-S Hook-And-Loop Tape Black 10M X 15mm Sew-On Pad

MPN
AK-770905-100-S
Brand
Digitus
EAN-13
4016032326977
Order Code
16-1536
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 263 availableBack-order availability date - 10/08/2026

Digitus AK-770905-100-S presents itself as a practical hook-and-loop tape designed for bundling and secure fastening applications. This particular product is engineered as a sew-on hook pad, featuring a robust hook and loop system that ensures reliable attachment. The tape measures 10 metres in length and 15 millimetres in width, providing ample material for various applications, and is characterised by its black colour, ensuring it blends unobtrusively with other materials. Given its versatility, this tape is ideally used in engineering settings for cable management, equipment bundling, and securing fabrics where non-permanent fixation is desired. Its industrial-grade construction offers durability and repeated usability, making it suitable for both temporary installations and long-term applications.
Type Hook-and-loop tape
Length 10m
Colour Black
Content 1
Dimensions (L x W) 10 m x 15 mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Hook-and-loop tape
Rack size 483 mm (19")
Tensile strength 80N
Weight 118.00
Width 15mm

Reviews

Be the first to submit a review

Trustpilot