Digitus AK-340418-002-S AV Converter DisplayPort HDMI DVI VGA 4K Audio Support

MPN
AK-340418-002-S
Brand
Digitus
EAN-13
4016032433781
Order Code
16-1524
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £19.10 £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 25/07/2026

Digitus AK-340418-002-S is a versatile AV converter that supports the seamless conversion of video signals from DisplayPort, HDMI, DVI, and VGA interfaces to a 4K display output, making it an essential solution for engineers handling multiple display standards. Featuring audio support for enhanced media integration, this device ensures compatibility with a wide range of audio-visual systems. The converter is particularly useful in applications requiring the integration of legacy and contemporary video output formats, such as in professional audio-visual environments, multi-display setups, and equipment testing laboratories, where seamless transition and conversion between various data signals are critical.
Type AV Converter
Connector straight
Cable features triple shielding
Cable Length 20.00cm
Cable Use AV
Colour Black
Connection Type DisplayPort
Dimensions (L x W x H) 28.5 x 4.0 x 1.6 cm
Height 1.6cm
Length 28.5cm
No. of A connectors 1
No. of B connections 3
Signal flow direction Unidirectional (uni)
Type A DisplayPort plug
Video resolution 3840 x 2160 Pixel
Weight 50g
Width 4.0cm

Reviews

Be the first to submit a review

Trustpilot