Digitus AK-340100-010-S DisplayPort Cable M/M 1.00m Black 4K 60Hz

MPN
AK-340100-010-S
Brand
Digitus
EAN-13
4016032288916
Order Code
20-8893
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 595 in stock

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface. · Support 4K/2K with 60Hz · Supported Video format: 4K/2K@24 Hz, 4K/2K @30 or 4K/2K 60Hz; 4K/2K@24 Hz, 4K/2K @30 or 4K/2K 60Hz; 3DSupported Audio format:DVD-Audio, SACD, Dolby Digital Plus, TrueHD and dts-HD · Max. supported Video Resolution: 4096 x 2160p; 1920 x 1080p
Length 1m
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot