Digitus AK-300450-000-S USB 2.0 Adapter USB-C to HDMI socket

MPN
AK-300450-000-S
Brand
Digitus
EAN-13
4016032486169
Order Code
16-1474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Digitus AK-300450-000-S USB 2.0 Adapter USB-C to HDMI socket offers a reliable solution for converting a USB-C interface to an HDMI socket, compatible with a variety of digital display connections. Designed within the category of USB Ports, Hubs & Adaptors, this adapter facilitates the seamless transmission of video and audio signals from devices equipped with a USB-C port to displays or projectors with an HDMI input. The adapter's compact design ensures it is well-suited for both portable and desktop applications, where space and connectivity are critical. This interface conversion is particularly advantageous in engineering applications that require interfacing modern laptops or mobile devices with traditional HDMI-based display systems such as monitors or televisions, ensuring compatibility and functionality in professional and personal computing environments.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB-C®
Cable Use USB 2.0
Core Material Copper
Type B HDMI socket

Reviews

Be the first to submit a review

Trustpilot