Digitus AK-300400-002-S Adapter cable USB-C plug to 2 USB-C sockets 20.00 cm

MPN
AK-300400-002-S
Brand
Digitus
EAN-13
4016032451105
Order Code
16-1470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus AK-300400-002-S adapter cable, is a versatile solution designed to expand connectivity options. This cable features a single USB-C plug that splits into two USB-C sockets, enabling simultaneous connections to multiple devices over a compact length of 20.00 cm. It is meticulously engineered with shielding and double shielding to minimise electromagnetic interference, ensuring reliable performance. Its primary application lies in the enhancement of data transmission and audio capabilities across USB-C-enabled devices, making it suitable for engineers who require efficient and stable communication links between laptops, tablets, and smartphones. This adapter also includes a 3.5 mm jack socket, further broadening its utility in audio interfacing and other technical uses.
Type USB Adapter
Interface USB-C® to USB-C®
Colour Black
No. of A connectors 1
No. of B connections 2
Product Type Audio/phono Adapter cable
Type A USB-C® plug
Cable Design Round
Cable Length 20.00cm
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use Audio/phono
Connector Version straight
Weight 20.00

Reviews

Be the first to submit a review

Trustpilot