Digitus Office & IT PC Accessories USB Ports, Hubs & Adaptors 654846

Weidmuller Brand: Weidmuller
These Digitus components consist of various types of adapter cables designed to facilitate connectivity between USB-C interfaces and other device ports.
Description Image Product Buy Pricing (Ex VAT) Interface No. of B connections AWG Cable features Cable Type Connector Version Core Material Weight Shielding Type B Type Colour No. of A connectors Product Type Type A Cable Design Cable Length Cable Use
Digitus AK-300321-002-S Audio Adapter Cable USB-C to 3.5mm 20cm Flexible
Digitus AK-300321-002-S Audio Adapter Cable USB-C to 3.5mm 20cm Flexible
Standard range
Order code: 16-1441
MPN: AK-300321-002-S

Despatched within 4 working days - 17 in stock
1+ £7.43
Price per unit Ex VAT
USB 1 24/28 Flexible Copper Braid shielding/shielding film Jack socket 3.5mm USB Adapter Black 1 Audio/phono Adapter cable USB-C® plug Round 20.00cm Audio/phono
Digitus AK-300400-002-S Adapter cable USB-C plug to 2 USB-C sockets 20.00 cm
Digitus AK-300400-002-S Adapter cable USB-C plug to 2 USB-C sockets 20.00 cm
Standard range
Order code: 16-1470
MPN: AK-300400-002-S

Despatched within 4 working days - 4 in stock
1+ £18.70
Price per unit Ex VAT
USB-C® to USB-C® 2 USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) straight 20.00 USB Adapter Black 1 Audio/phono Adapter cable USB-C® plug Round 20.00cm Audio/phono

Trustpilot