Digitus AK-300321-002-S Audio Adapter Cable USB-C to 3.5mm 20cm Flexible

MPN
AK-300321-002-S
Brand
Digitus
EAN-13
4016032451112
Order Code
16-1441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Digitus AK-300321-002-S is an audio adapter cable designed to provide seamless connectivity between USB-C-enabled devices and standard audio equipment through a 3.5 mm jack socket. This 20 cm flexible cable facilitates the integration of advanced digital devices with traditional analogue audio systems, allowing for the transmission of audio signals without the need for additional conversion hardware. Engineered for versatility and robustness, the adapter serves as an essential tool in environments where space is limited, such as compact workstations or portable audio setups, by ensuring compatibility between contemporary smartphones, laptops, and tablets with legacy audio devices such as headphones and speakers. Ideal for use in engineering applications that require reliable audio interfacing without compromising on quality, the Digitus AK-300321-002-S is an indispensable component for ensuring interoperability across a wide range of audio equipment.
Type USB Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type Audio/phono Adapter cable
Type A USB-C® plug
AWG 24/28
Cable Design Round
Cable features Flexible
Cable Length 20.00cm
Cable Use Audio/phono
Core Material Copper
Shielding Braid shielding/shielding film
Type B Jack socket 3.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot