Digitus AK-300170-018-S USB-C cable USB 2.0 USB-C®, USB-C® plug 180 cm Black

MPN
AK-300170-018-S
Brand
Digitus
EAN-13
4016032505709
Order Code
20-8850
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Digitus USB-C 2in1 charging cable combines maximum charging performance with clever functionality. With an output power of up to 140W (Power delivery 3.1) it supplies even the most power-hungry laptops like a MacBook Pro reliably and quickly with power. Simultaneously you can charge your smartphone or tablet at the same time – and all this with just one cable. Thanks to the intelligent charging distribution, the cable automatically adjusts to the requirements of the connected terminal equipment. This prevents overcharging and protects the life of your devices. The heavy-duty nylon fabric guarantees a long life, even under daily stress. With a practical length of 1.8 m and a cable loop the cable offers optimum freedom of movement – no matter whether at home, in the office or while traveling. With the Digitus USB-C 2 in 1 charging cable, cable mess and charging bottlenecks are a thing of the past. One cable, two devices, maximum efficiency - for all, who expect more.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot