DICOTA D70160 DICOTA D70160 display privacy filter 55.9 cm (22") Monitor

MPN
D70160
Brand
DICOTA
EAN-13
7640186411608
Order Code
72-1403
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Secret 2-Way privacy filters prevent your display from being viewed from two sides (leftight).

Highly effective privacy protection for your PC screen. The Secret 2-Way is a highly effective protective film for your screen that protects personal and confidential data from prying eyes. The film adheres directly to the full surface of your display thanks to the use of a silicone layer.

The Secret 2-Way protective film not only prevents unwanted viewing of your display, but also protects against scratches. Additional product features include high mechanical resilience and ease of removal. The 2-way technology protects the display from being viewed by prying eyes from two sides: leftight. A handy and effective way to ensure that no one but you can see your data. Ideal for use in a hotel or on the bus, train or plane.
  • Blue light cutting
  • Touch capable
  • Reduces reflections and fingerprints
  • A clear view at all times and accurate colour reproduction
  • High scratch resistance
  • Attaches easily without forming bubbles
  • No residue when removed
  • Silicone layer on the back allows for full-surface adhesion

Reviews

Be the first to submit a review

Trustpilot