Dicota D32088-RPET Laptop Bags Black Eco Material

MPN
D32088-RPET
Brand
DICOTA
EAN-13
7640239421721
Order Code
18-8066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Dicota D32088-RPET is a laptop bag designed to accommodate devices ranging from 35.56 cm to 40.64 cm in size, making it suitable for various compact to moderately-sized laptops. The construction utilises eco-friendly materials, specifically recycled PET, reflecting a commitment to sustainable engineering practices. Primarily used in engineering settings, it's a practical choice for safely transporting electronic equipment and essential technical documents. With its robust build, the Dicota D32088-RPET bag effectively combines sustainability with functional protective casing, ensuring laptops are shielded from potential impacts and environmental elements during transit. The product's design and material selection underscore its suitability for professionals requiring dependable and environmentally considerate solutions.
Type Briefcase
Colour Black
Height 280mm
Width 400mm
Depth 50mm
Design Toploader
Dimensions (W x H x D) 400 x 280 x 50 mm
Material Recycled PET
Weight 480g

Reviews

Be the first to submit a review

Trustpilot