Dicota D32083-RPET Laptop Bag RPET material for eco-friendly protection

MPN
D32083-RPET
Brand
Dicota
EAN-13
7640239421653
Order Code
18-8062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.95 £14.37
10+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Dicota D32083-RPET is an eco-friendly laptop sleeve, designed to provide robust protection for laptops ranging from 38.1 cm to 40.64 cm in size. Constructed from RPET material, this sleeve aligns with sustainable engineering practices by utilising recycled materials, making it suitable for environmentally conscious users. The Smart Sleeve One offers a blend of durability and lightweight design, which is essential for safeguarding electronic devices against physical impacts and environmental factors during transport. Common engineering applications for this product include protecting laptops in environments where portable computers are regularly moved, such as in field research or on-site technical support assignments. The sleeve’s compatibility with a wide range of electronics ensures it is versatile for many laptop models.
Type Briefcase
Colour Black
Height 25mm
Width 390mm
Depth 285mm
Design Sleeve
Dimensions (W x H x D) 390 x 25 x 285 mm
Inside height 30mm
Inside Width 385mm
Internal depth 265mm
Material Recycled PET
Weight 240g

Reviews

Be the first to submit a review

Trustpilot