Dicota D32062 USB & Firewire Plugs Sockets for seamless connectivity

MPN
D32062
Brand
Dicota
EAN-13
7640239421394
Order Code
18-8056
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Dicota D32062 is a versatile and efficient solution for expanding connectivity options in both consumer and professional computing environments. The device is a multi-functional USB and Firewire hub designed to facilitate seamless connectivity by providing additional USB slots to PCs, thus effectively serving as a USB splitter. Featuring both USB and Firewire plugs and sockets, this hub supports a wide range of peripherals, enabling the connection of multiple external devices such as printers, external storage drives, and cameras. Its robust construction and reliable performance make it a preferred choice for engineers seeking to enhance their systems' peripheral connections, thereby ensuring optimal data transfer rates and expanded functionality in complex engineering applications.
Type USB Hub
Colour Silver
Depth 43.3mm
Height 15.8mm
No. of outputs 8
Power Supply Type via USB
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Weight 70g
Width 101.7mm

Reviews

Be the first to submit a review

Trustpilot