Dicota D31181-RPET 3305481 Laptop Bags Blue RPET Material

MPN
D31181-RPET
Brand
DICOTA
EAN-13
7640239422117
Order Code
18-8046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £23.23 £20.12
10+ £19.54
50+ £19.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Dicota's D31181-RPET, also known as the Dicota D31181-RPET 3305481, is a functional and durable laptop sleeve designed specifically for laptops with screen sizes between 14 inches and 14.1 inches. This sleeve is crafted using RPET material, providing an eco-friendly solution without compromising on durability or protection. Its primary purpose is to serve as a protective cover, safeguarding laptops from scratches and minor impact during transport. The product is an integral part of laptop bags and cases designed for professionals and students who require reliable protection for their electronic devices in educational, corporate, and field environments.
Type Briefcase
Colour Black
Height 275mm
Width 375mm
Depth 25mm
Design Toploader
Design Height 275mm
Dimensions (W x H x D) 375 x 275 x 25 mm
Inside height 245mm
Inside Width 350mm
Internal depth 30mm
Laptop Size 14.1in
Material Neoprene
Weight 310g

Reviews

Be the first to submit a review

Trustpilot