Dicota D31180-RPET Laptop Bag Laptop Bags Recycled material Durable Eco-friend

MPN
D31180-RPET
Brand
DICOTA
EAN-13
7640239422100
Order Code
18-8045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £21.76 £18.69
10+ £18.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dicota D31180-RPET is designed for professionals seeking an environmentally conscious solution for laptop protection. The Laptop Sleeve SMART 13-13.3" is a meticulously engineered laptop sleeve made from recycled materials, emphasising durability and ecological mindfulness. This protective cover accommodates laptops with screen sizes ranging from 13 to 13.3 inches, providing a secure fit for devices and safeguarding them from external impacts and daily wear. Its implementation can be found in various engineering settings where laptops need consistent transport, ensuring the device remains undamaged during frequent commutes. Experts who value integrating sustainable practices with practical utility will find this laptop bag to be a noteworthy accessory.
Type Briefcase
Colour Black
Height 255mm
Width 355mm
Depth 25mm
Design Toploader
Design Height 255mm
Dimensions (W x H x D) 355 x 255 x 25 mm
Inside height 230mm
Inside Width 330mm
Internal depth 30mm
Material Neoprene
Weight 290g

Reviews

Be the first to submit a review

Trustpilot