DICOTA D30842-RPET Laptop Bag Eco Top Traveller PRO 12-14.1"

MPN
D30842-RPET
Brand
DICOTA
EAN-13
7640186419901
Order Code
72-7226
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Today's actions shape tomorrow's world. Which is why, here at DICOTA, we are dedicated to developing environmentally friendly solutions and therefore make all the items in our ECO collections out of sustainable, recycled PET. We reuse up to 45 PET bottles, so you will receive an environmentally friendly product with a life-long guarantee. Our PET products also have the quality, look and finish that you know and love.

Travel "1st class" with the Eco Top Traveller PRO. The toploader bag reliably accompanies you everywhere and meets the highest standards of quality, functionality and protection: DICOTA's attention to detail makes this bag one of your most reliable business partners! The fitall system separating wall in the notebook compartment lies protectively across your notebook and fits automatically to sizes from 12-14.1". The perforated and thus light EVA foam material in the lockable notebook compartment perfectly protects the edges of your device. The anti slip technology coating ensures perfect grip for your notebook in the compartment. Excellent protection for your tablet up to 12.9" thanks to the EVA-shaped compartment with extra-soft Nylex inner lining. Generous storage space for documents. The front pocket with keychain and insert pockets allows to organise the personal equipment and provides space for additional mobile accessories. Additional pocket for charger and cables. The bag is light and comfortable in your hand thanks to the high-quality genuine leather handles. Trolley strap can also be used as an additional document compartment. Bag bottom is made from waterproof material. The Eco Top Traveller PRO is therefore perfect for you if you are always on the go and want to support the recycling of PET bottles with an eco-friendly case.
  • Made of 23 recycled PET bottles
  • Lockable and cushioned notebook compartment with fitall system and anti slip technology
  • Maximum security thanks to Memory Foam and EVA frame protection
  • EVA moulded slip pocket with Nylex material for tablets up to 12.9"
  • High-quality metal features
  • Spacious front pocket with zip-pocket, keychain and workstation for mobile accessories
  • Additional front pocket for power supply unit and cable
  • Trolley belt can be turned into an additional document compartment
  • Adjustable shoulder strap with comfortable padding and anti slip technology
  • Comfortable carry handles made of real leather
  • Waterproof material at the bottom

Reviews

Be the first to submit a review

Trustpilot