Dick 3312203-2K Flat File Cut 3 2K Handle 200mm Flat Blunt 20x5mm

Image Representative of Range

Dick 3312203-2K Flat File Cut 3 2K Handle 200mm Flat Blunt 20x5mm

MPN
3312203-2K
Brand
Dick
EAN-13
4009215161588
Order Code
11-6652
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Dick 3312203-2K flat file features a 200 mm cut length and is designed with a 2K handle for improved grip. Made by Dick, this file is primarily used for precision smoothing and shaping of metal surfaces. Ideal for workshop and industrial applications, it ensures efficient material removal and finishing.
Type File
Length 200mm
Shape Flat
Misc Attribute 3312 203-2 K
Width 20mm

Reviews

Be the first to submit a review

Trustpilot